Banner K30LRXXPPB2Q

Pushbutton Switch, 30MM, Red, 10-30 VDC, M12 Qc, Dry Contact, K30 Series
$ 102
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner K30LRXXPPB2Q.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner K30LRXXPPB2Q provided by its distributors.

PUSHBUTTON SWITCH, 30MM, RED, 10-30 VDC, M12 QC, DRY CONTACT, K30 SERIES
K30L Series EZ-LIGHT: 1-Color Indicator with Dry Contact Switch, Voltage: 10-30 V dc; Housing: Polycarbonate; IP67, Input: PNP; Colors: Red, M12 Integral QD
Touch Button Sw, Momentary, Red; Product Range:K30 Core Series; Touch Button Function:Momentary; Illumination Color (Activated):Red; Touch Button Operation:Normally Open; Output State:Dry Contact; Supply Voltage Min:10Vdc Rohs Compliant: Yes |Banner Engineering K30LRXXPPB2Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS