Banner K30LGRYPPB2Q

Panel Mount Indicator Led Green Red Yellow 10 to 30 VDC IP67 K30L Series
$ 119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner K30LGRYPPB2Q.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-85.04%

Descriptions

Descriptions of Banner K30LGRYPPB2Q provided by its distributors.

PANEL MOUNT INDICATOR LED GREEN RED YELLOW 10 TO 30 VDC IP67 K30L SERIES
K30L Series EZ-LIGHT: 3-Color Indicator with Dry Contact Switch, Voltage: 10-30 V dc; Housing: Polycarbonate; IP67, Input: PNP; Colors: Green Red Yellow, M12 Integral QD
Touch Button Sw, Momentary, Grn/Red/Yel; Product Range:K30 Core Series; Touch Button Function:Momentary; Illumination Color (Activated):Green, Red, Yellow; Touch Button Operation:Normally Open; Output State:Dry Contact Rohs Compliant: Yes |Banner Engineering K30LGRYPPB2Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS