Banner K30APPBMBXDQP-20619

Banner Engineering 20619 - K30 Series Ez-Light: 1-Color Met
$ 157
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner K30APPBMBXDQP-20619.

Farnell

Datasheet4 pages9 years ago

Descriptions

Descriptions of Banner K30APPBMBXDQP-20619 provided by its distributors.

Banner Engineering 20619 - K30 Series Ez-Light: 1-Color Met
EZ-LIGHT, 1-COLOR METAL PUSH BUTTON COM, EZ-LIGHT K30 SERIES
K30 Series Ez-Light: 1-Color Metal Push Button Complementary Outputs; Voltage: 12-30 V Dc; Housing: Polycarbonate; Ip65; Input: Pnp (No); Colors: Blue; 1 M (42 In) 5-Pin M12 Pvc Pigtail Qd Rohs Compliant: Yes |Banner Engineering K30APPBMBXDQP-20619

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS