Banner GM-FA-10J

Safety Module 24V AC/DC Single or Dual Channel Input 2 NO Output Safety Automatic/Manual Reset
$ 479
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner GM-FA-10J.

Newark

Datasheet17 pages2 years ago
Datasheet20 pages16 years ago
Datasheet22 pages13 years ago
Datasheet20 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.92%

Descriptions

Descriptions of Banner GM-FA-10J provided by its distributors.

Safety Module 24V AC/DC Single or Dual Channel Input 2 NO Output Safety Automatic/Manual Reset
RELAY, SAFETY, 1NO, 1NC, 250VAC, 6A; Coil Voltage:24VAC/VDC; Contact Configuration:DPST-NO; Product Range:GM Series; Relay Mounting:DIN Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; IP Rating:- RoHS Compliant: Yes
Safety Relay Module for Interlocks, Supply Voltage: 24 V ac/dc, Safety Input: Interlocks with complementary contacts, Safety Output: 2 NO, 6 A; Aux Output: None, Terminal Block: Removable; Width: 22.5 mm, Self-Checking Circuitry, Auto/Manual Reset

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60987