Banner ED1G-L21SM-1N

Control Station, 3-POSITION Grip Pushbutton, 2 N/o And 1 N/c, IP66, ED1G Series
$ 465
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner ED1G-L21SM-1N.

Farnell

Datasheet12 pages14 years ago
Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.00%

Descriptions

Descriptions of Banner ED1G-L21SM-1N provided by its distributors.

CONTROL STATION, 3-POSITION GRIP PUSHBUTTON, 2 N/O AND 1 N/C, IP66, ED1G SERIES
Enablling Pushbutton Switch, Dpst-No/Spst-Nc; Contacto, Configuración:Dpst-No, Spst-Nc; Interruptor, Operación:Apagado-Encendido-Apagado; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:2.5A |Banner Engineering ED1G-L21SM-1N
ENABLLING PUSHBUTTON SWITCH, DPST-NO/SPS; ENABLLING PUSHBUTTON SWITCH, DPST-NO/SPST-NC; Contact Configuration:DPST-NO / SPST-NC; Switch Operation:Off-On-Off; Contact Voltage AC Nom:250V; IP Rating:IP66; Contact Voltage DC Nom:250V; Contact Current Max:2.5A

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS