Banner ED1G-L20MB-1N

Banner Engineering 12937 - Three-Position Enabling Device:
$ 505
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner ED1G-L20MB-1N.

Farnell

Datasheet12 pages14 years ago
Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner ED1G-L20MB-1N provided by its distributors.

Banner Engineering 12937 - Three-Position Enabling Device:
ENABLLING PUSHBUTTON SWITCH, DPST-NO/DPS; ENABLLING PUSHBUTTON SWITCH, DPST-NO/DPST-NO; Contact Configuration:DPST-NO / DPST-NO; Switch Operation:Off-On-Off; Contact Voltage AC Nom:250V; IP Rating:IP66; Contact Voltage DC Nom:250V; Contact Current Max:2.5A
Enablling Pushbutton Switch, Dpst-No/Dpst-No; Contacto, Configuración:Dpst-No, Dpst-No; Interruptor, Operación:Apagado-Encendido-Apagado; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:2.5A |Banner Engineering ED1G-L20MB-1N

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS