Banner DX80N9Q45BL-RYGB

Wireless Q45 Sensor 900 MHz 1WPush Button Node with Red Yellow Green and Blue LEDs
$ 374
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner DX80N9Q45BL-RYGB.

Newark

Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.31%

Descriptions

Descriptions of Banner DX80N9Q45BL-RYGB provided by its distributors.

Wireless Q45 Sensor 900 MHz 1WPush Button Node with Red Yellow Green and Blue LEDs
WIRELESS SENSOR, 900MHZ, 1W, RED/YELLOW/GREEN/BLUE LEDS, 97803, Q45 SERIES
Banner Engineering 97803 - Wireless Q45 Sensor; Button & Li
WIRELESS Q45 SENSOR; BUTTON RED
Wireless Button, 900Mhz, W/Light Node; Carrier Frequency:900Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Signal Input Type:Frequency; Networking Interface:-; Kit Contents:-; Product Range:Q45 Series Rohs Compliant: Yes |Banner Engineering DX80N9Q45BL-RYGB

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS