Banner BRT-1

Banner Engineering 16162 - Retroreflective Target: Circular
$ 11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner BRT-1.

Farnell

Datasheet62 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.29%

Descriptions

Descriptions of Banner BRT-1 provided by its distributors.

Banner Engineering 16162 - Retroreflective Target: Circular
REFLECTOR, RETROREFLECTIVE, 23MM DIA; Accessory Type: Reflector; For Use With: Photoelectric Sensors; Product Range: -; Reflector Type: Round Acrylic Target 02H6397
Sensor Reflector; Reflector, Tipo:Round Acrylic Target; Para Usar Con:Banner Photoelectric Sensors; Tipo De Accesorio:Reflector |Banner Engineering BRT-1
Retroreflective Target: Circular - diameter = 24 mm, Reflectivity Factor: 1.0, Max. Temp.= 65 degrees C, Plastic - no mounting included

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRT-1.
  • BRT1
  • BRT1.