Balluff BUS004C

Sensor Ultrasonic, Block, 20-250MM, PNP 1X, No/nc, M8 4 Pin
$ 413.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BUS004C.

Balluff Inc.

Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BUS004C.

Descriptions

Descriptions of Balluff BUS004C provided by its distributors.

SENSOR ULTRASONIC, BLOCK, 20-250MM, PNP 1X, NO/NC, M8 4 PIN
Balluff BUS Ultrasonic Sensor (P/N: BUS004C). Non-contact distance measurement and object detection independent of color, transparency, and surface finish. Provides analog and switching outputs for level monitoring, loop control, label detection, and fill-level measurement with configurable range and IO-Link.
Our ultrasonic sensors are engineered for a broad range of applications, including measuring fill levels, heights, sag, and detecting positions or objects in solid, powdery, and liquid media. These versatile sensors are the perfect solution for any application requiring a sensor that operates effectively regardless of color, surface finish, or environmental conditions such as haze, dust, or impurities.Featuring both digital and analog output options, our ultrasonic sensors offer unparalleled resolution and minimal blind zones, ensuring extreme precision in detecting and counting objects without contact. Their ability to perform reliably in various environments makes them the ideal choice for anyone looking for a universally applicable sensor.Designed to withstand challenging conditions, our sensors are impervious to mist, dust, and dirt, maintaining their accuracy and functionality. Available in versions with a wide range of voltage or current outputs, including variants with additional switching outputs, these multi-talented devices are equipped to meet diverse requirement profiles with a variety of output signals.By combining high-resolution measurement capabilities with robust and versatile design, our ultrasonic sensors ensure maximum precision and reliability for all your sensing needs.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff