Balluff BPI007H

Non-contact Coupler, Power & Signal, Remote Input Block, 8-PORT, Screw Terminals
$ 175.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BPI007H.

Balluff Inc.

Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BPI007H.

Descriptions

Descriptions of Balluff BPI007H provided by its distributors.

NON-CONTACT COUPLER, POWER & SIGNAL, REMOTE INPUT BLOCK, 8-PORT, SCREW TERMINALS
Balluff Junction blocks BPI 8M4A5P-2K-00-TPSN - BPI007H
CONNECTION SLOTS=8X M12X1-FEMALE
Junction blocks from Balluff connect sensors and actuators to the controller. They are especially well-suited for harsh conditions and are ideal when coolants and lubricants are used. Their fully encapsulated housing offers a high degree of protection and an outstanding resistance to shock and vibrations.Their design makes these interfaces suitable for any equipment or machine. Metal screw inserts guarantee accurate fit of the connectors.All junction blocks can be installed on any standard profile or base plate: Their mounting holes are placed in the center. And additional mounting holes on the side make it possible to also mount the passive interface on the side. Flexible installation assisted by highly visible LEDs.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff