Balluff BOS02A3

Balluff Through Beam Photoelectric Sensor Block Sensor 5 M Detection Range
$ 66.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS02A3.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago

Inventory History

3 month trend:
+283%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS02A3.

Descriptions

Descriptions of Balluff BOS02A3 provided by its distributors.

BALLUFF THROUGH BEAM PHOTOELECTRIC SENSOR BLOCK SENSOR 5 M DETECTION RANGE
Balluff BOS R090K-PU-RR10-S75 - BOS02A3
Whatever your application, Balluff offers you a wide range of retroreflective sensors. These enable you to reliably detect objects regardless of surface, color, and material. If you use a polarizing filter, our retroreflective sensors even enable you to detect shiny objects.The transmitter and receiver are housed together in a single unit so that you can easily mount this light barrier and align it quickly with its generous mounting tolerances.You select the most suitable light type based on your requirements. Depending on the model, our retroreflective sensors work with highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff