Balluff BOS01WC

Bos - Photoelectric Sensors & Accessories, Bos Q08M-PS-LD20-S49
$ 288.005

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS01WC.

Balluff Inc.

Instruction Sheet3 pages1 year ago
Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS01WC.

Descriptions

Descriptions of Balluff BOS01WC provided by its distributors.

BOS - PHOTOELECTRIC SENSORS & ACCESSORIES, BOS Q08M-PS-LD20-S49
Our vast array of diffuse sensors offers an economical solution if you want to reliably detect contrast differences. These diffuse sensors detect objects based on their surface, color, and material. Thus, their scanning range depends on the size, shape, color, and texture of the reflective object surface.The transmitter and receiver are housed together in a single unit so that you can easily mount the diffuse sensors and align them quickly using their highly visible light beams.You select the most suitable light type based on your application. Depending on the model, our diffuse sensors offer you highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.For color-independent and surface-independent detection, we recommend diffuse sensors with background suppression. They work with red light or the laser red light that is ideally suited for detecting small parts . Their scanning behavior is virtually constant, even with different reflectance levels.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff