Balluff BOS01KT

Through Beam Photoelectric Sensor, 0mm Min, 20000mm Max, Cylindrical
$ 114.82

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS01KT.

IHS

Datasheet2 pages5 years ago

Balluff Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS01KT.

Descriptions

Descriptions of Balluff BOS01KT provided by its distributors.

Through Beam Photoelectric Sensor, 0mm Min, 20000mm Max, Cylindrical
Balluff Photoelectric Sensors BOS 18E-X-RS20-S4 - BOS01KT
PHOTOELECTRIC SENSOR;LED;CONNECTOR; RANGE MAX. 20 M
SERIES=18E, DIMENSION= 18 X 75 M
Through-beam sensors from Balluff serve to detect objects reliably, regardless of surface, color, material - even with a heavy gloss finish. They consist of separate transmitter and receiver units that are attuned to each other. When an object interrupts the light beam, this causes a change in the output signal in the receiver. Absolute reliability.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff