Balluff BOS00WF

Sensor, Photoelectric, Through-beam, Receiver, M12, Laser, PNP, Lo/do, M12
$ 188.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS00WF.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS00WF.

Descriptions

Descriptions of Balluff BOS00WF provided by its distributors.

SENSOR, PHOTOELECTRIC, THROUGH-BEAM, RECEIVER, M12, LASER, PNP, LO/DO, M12
0mm Min, 30000mm Max, Cylindrical, Board Mount/panel Mount
Balluff Photoelectric Sensors BOS 12M-PA-LE10-S4 - BOS00WF
BOS00WF Balluff Through beam photoelectric sensor
SERIES=12M, DIMENSION= 12 X 70 M
Through-beam sensors from Balluff serve to detect objects reliably, regardless of surface, color, material - even with a heavy gloss finish. They consist of separate transmitter and receiver units that are attuned to each other. When an object interrupts the light beam, this causes a change in the output signal in the receiver. Absolute reliability.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff