Balluff BOS00LK

Sensor, Photoelectric Diffuse, M18, Laser, 90O Optics, 250MM, PNP, Lo/do, M12
$ 157.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS00LK.

Balluff Inc.

Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS00LK.

Descriptions

Descriptions of Balluff BOS00LK provided by its distributors.

SENSOR, PHOTOELECTRIC DIFFUSE, M18, LASER, 90O OPTICS, 250MM, PNP, LO/DO, M12
Balluff Photoelectric Sensors BOS 18KW-PA-1LOB-S4-C - BOS00LK
SERIES=18KW, DIMENSION= 18 X 93.
Our vast array of diffuse sensors offers an economical solution if you want to reliably detect contrast differences. These diffuse sensors detect objects based on their surface, color, and material. Thus, their scanning range depends on the size, shape, color, and texture of the reflective object surface.The transmitter and receiver are housed together in a single unit so that you can easily mount the diffuse sensors and align them quickly using their highly visible light beams.You select the most suitable light type based on your application. Depending on the model, our diffuse sensors offer you highly visible red light, invisible infrared light, or very precise laser light that is ideally suited for detecting small parts.For color-independent and surface-independent detection, we recommend diffuse sensors with background suppression. They work with red light or the laser red light that is ideally suited for detecting small parts . Their scanning behavior is virtually constant, even with different reflectance levels.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff