Balluff BOS 18KF-PA-1QD-S4-C

Photoelectric Sensor, Retroreflective, M18, 4.5M Range, PNP No Nc, M12 Connector
$ 43.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOS 18KF-PA-1QD-S4-C.

Balluff Inc.

Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

TME

Inventory History

3 month trend:
-60.51%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOS 18KF-PA-1QD-S4-C.

Descriptions

Descriptions of Balluff BOS 18KF-PA-1QD-S4-C provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 4.5M RANGE, PNP NO NC, M12 CONNECTOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Sensor M18 Retro-reflective, Sr 4,5m PNP
Our retroreflective sensor is especially easy to align thanks to generous mounting tolerances. You only need to mount one electrical device plus a reflector. Large reflectors guarantee high ranges. The light barriers detect objects regardless of their surface, color and material. A pole filter makes them suitable for detecting shiny objects as well.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff

Part Number Aliases

This part may be known by these alternate part numbers:

  • BOS18KF-PA-1QD-S4-C