Balluff BOD000C

Bod - Photoelectric Analog Distance Sensors & Accessories, Bod 26K-LBR04-S115-C
$ 2,066.315

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BOD000C.

Balluff Inc.

Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BOD000C.

Descriptions

Descriptions of Balluff BOD000C provided by its distributors.

BOD - PHOTOELECTRIC ANALOG DISTANCE SENSORS & ACCESSORIES, BOD 26K-LBR04-S115-C
Balluff BOD Optical Distance Sensor (P/N: BOD000C). Laser or LED distance measurement sensor for precise position control, fill-level monitoring, and dimensional measurement. Provides analog and switching outputs with configurable measuring range and IO-Link communication.
Photoelectric distance sensors from Balluff help you with positioning, material flow control, or level detection, as well as in many other applications. Whether in the automotive industry, factory automation, logistics, or in constructional steelwork, you can achieve noticeable increases in productivity through reliable and distance measurement and avoid faults in a targeted manner. We offer various, semi-adjustable measurement ranges from 20mm to 20m and variants with and without background suppression ability.Our non-contacting, wear-free sensors function based on the triangulation principle or time-of-flight technology (TOF) and use red light or lasers. They are housed in durable plastic or metal housings and have analog current and voltage outputs as well as digital serial or IO-Link interfaces. Our photoelectric distance sensors are degree of protection IP65/67 and IP69K rated, making them suitable for even harsh environments.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff