Balluff BNI0067

Ethernet Switch, 8 Port, Unmanaged, IP20, Bni Series
$ 322.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BNI0067.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BNI0067.

Descriptions

Descriptions of Balluff BNI0067 provided by its distributors.

ETHERNET SWITCH, 8 PORT, UNMANAGED, IP20, BNI SERIES
Balluff EtherNet/IP Network Module (P/N: BNI0067). EtherNet/IP I/O module providing distributed digital and analog I/O with IP67 protection. Supports CIP safety, device-level ring topology, and seamless integration with Allen-Bradley/Rockwell PLCs.
With our unmanaged switches, 5-port and 8-port Ethernet devices can be star-connected on a component. The unmanaged switches satisfy both protection classes IP67 and IP20 and support 10 and 100 Mbit/s transfer rates. The transfer speed is set automatically via the auto negotiation function.Through their auto-crossing function, the blocks independently detect which cable type is used. Wiring errors are thus excluded.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff