Balluff BMF00KP

Magnetic Field Sensor; Cable With Connector; PNP; Normally Open (no)
$ 86.63

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BMF00KP.

Balluff Inc.

Instruction Sheet2 pages1 year ago
Datasheet2 pages1 year ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BMF00KP.

Descriptions

Descriptions of Balluff BMF00KP provided by its distributors.

MAGNETIC FIELD SENSOR;CABLE WITH CONNECTOR;PNP; NORMALLY OPEN (NO)
Balluff Magnetic Sensors BMF 303K-PS-C-2A-S4-00,3 - BMF00KP
DIMENSION=25.5 X 3 X 4.5 MM, CON
Our cylinder sensors come with versatile attachment systems, making them compatible with all types of groove shapes, including T-, C-, round, and trapezoidal slots. They can be adapted to fit nearly any cylinder type through the use of special, manufacturer-specific mounting brackets. This ensures that a reliable tool for position detection on grippers and pneumatic cylinders is always at hand, offering unparalleled flexibility.Furthermore, the switchpoint of our cylinder sensors for multiple slot shapes needs to be set only once and remains consistent even after the sensor has been replaced. This enhances the functional reliability of your equipment, facilitating safer and easier sensor replacements, particularly in hard-to-reach areas. Additionally, our universally applicable sensor models not only save on storage space but can also help in reducing your operational costs.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff