Balluff BIS0197

Read/write Head, Antenna Type Round, Length 32 Mm, WIDTH=20 Mm, HEIGHT=8MM
$ 514.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BIS0197.

Balluff Inc.

Instruction Sheet4 pages1 year ago
Datasheet4 pages1 year ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BIS0197.

Descriptions

Descriptions of Balluff BIS0197 provided by its distributors.

READ/WRITE HEAD, ANTENNA TYPE ROUND, LENGTH 32 MM, WIDTH=20 MM, HEIGHT=8MM
Balluff HF (13.56 MHz) BIS VM-349-401-S4 - BIS0197
PRODUCT GROUP=HF (13.56 MHZ), DI
Application-specific HF read/write heads and antennas from Balluff are simple to integrate into your system. They support the global standard ISO 15693 and in part ISO 14443A. Their industrial grade design and rugged housing with IP67 protection class make them suitable for use in harsh environments. Their range depends on the combination of read/write head and data carrier that is used.HF read/write heads with IO-Link interface are now available. For applications where – with little data – production progress, batch number, or quality data must be economically logged.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff