Balluff BIS006E

Balluff LF (70/455 kHz) BIS C-306-PU1-00, 3-SA1 - BIS006E
$ 353.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BIS006E.

Balluff Inc.

Instruction Sheet4 pages1 year ago
Datasheet4 pages1 year ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet4 pages5 years ago
Datasheet4 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Balluff BIS006E.

Descriptions

Descriptions of Balluff BIS006E provided by its distributors.

Balluff LF (70/455 kHz) BIS C-306-PU1-00,3-SA1 - BIS006E
Our application-specific LF read/write heads and antennas in industrial-grade design are easy to integrate into your system. Their robust housings in protection type IP67 ensure a reliable use even in harsh industrial environments.Depending on the need, various versions with cable or plug connection are available. Up to four read/write heads can be connected to BIS V processor units. The read/write range depends on the combination of read/write head and data carrier, which is also affected by operating mode (static vs. dynamic), the mounting material and the clear zone from metal.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff