Balluff BHS002Y

Inductive Sensor, 1.5 Mm Range, M12 Flush, Pnp-no, 10-30 VDC, Bhs Series
$ 360.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BHS002Y.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BHS002Y.

Descriptions

Descriptions of Balluff BHS002Y provided by its distributors.

INDUCTIVE SENSOR, 1.5 MM RANGE, M12 FLUSH, PNP-NO, 10-30 VDC, BHS SERIES
INDUCTIVE SENSOR, (BHS002Y), 12 X 56 MM, CONNECTOR, NORMALLY OPEN (NO), RATED OPERATING DISTANCE SN=1.5 MM, FLUSH, 500 BAR, OIL PRESSURE RATED
Balluff BHS Inductive Proximity Sensor (P/N: BHS002Y). Pressure-rated inductive sensor for use in hydraulic cylinders (Strokemaster series). Provides piston position detection inside hydraulic cylinders at pressures up to 500 bar.
Balluff offers a wide range of inductive proximity switches and sensors for various applications and industries. Whether standard inductive proximity sensors, high-pressure sensors, hygienic sensors / washdown compliant, factor 1 sensors, magnetic field resistant by magnetic shielding, weld immune proximity sensors, high temperature sensors, explosion-proof (IECEx, ATEX) or NAMUR sensors, you are guaranteed to find the right product for your individual application in our portfolio thanks to different housing materials and sealing methods. We offer different designs, housing diameters and thread sizes for easy integration in a wide range of situations and for optimum solutions even where space is limited.The technology used worldwide has an optimum price-performance ratio and can be supplied in short delivery times, even for large quantities.Increase the availability of your systems and reduce maintenance and storage costs at the same time with inductive proximity switches from Balluff.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff