Balluff BGL-80A-003-S49

Fork Sensor Thru-beam PNP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BGL-80A-003-S49.

Newark

Datasheet1 page21 years ago

Balluff Inc.

Inventory History

3 month trend:
+327%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BGL-80A-003-S49.

Descriptions

Descriptions of Balluff BGL-80A-003-S49 provided by its distributors.

FORK SENSOR THRU-BEAM PNP
FORK SENSOR, THROUGH BEAM, PNP; Sensor Output: PNP; Sensing Range Max: 80mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 200mA; Product Range: BGL Series; SVHC: No SVHC (17-Dec-2015); Approval Bodies
SLOT SENSOR, 800MM, PNP, LASER; Sensing Range:0mm to 80mm; Output Current:200mA; Sensor Output1:PNP; Supply Voltage Range DC:10V to 30V; Approval Bodies:CE; Connector Type:M8 3 Pin Connector; Contact Configuration:NO/NC Switchable; External Depth:79mm; External Length / Height:10mm; External Width:100mm; Frequency Response Max:3kHz; IP / NEMA Rating:IP65; Material:Aluminium; Operating Current:200mA; Operating Frequency:3000Hz; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Output Type:PNP; Sensing Range Max:80mm; Sensor Input:Optical; Series:BGL; Slot Width:80mm; Standard:Laser; Supply Current:35mA; Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC
Balluff BGL Fork/Gap Sensor (P/N: BGL 80A-003-S49). Precision laser fork sensor for small object detection, edge guiding, and presence verification. Provides high-resolution detection with adjustable sensitivity for label detection, web edge guiding, and component handling.
Our fork sensors with transmitter and receiver in one housing are easily adjusted. That reduces your expense, saves valuable time during start-up and supports reliable processes. When it comes to precision, Balluff's fork sensors are unrivaled. Our comprehensive portfolio provides reliable solutions. Also for special applications like transparency recognition, water detection and web edge control.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGL 80A-003-S 49
  • BGL 80A-003-S49
  • BGL 80A003S 49
  • BGL 80A003S49
  • BGL80A-003-S49