Balluff BFO00FN

Balluff Reflectors, Fibers, Optics BFO D22-XB-LB-EAK-15-SA1-05 - BFO00FN
$ 289.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BFO00FN.

Balluff Inc.

Instruction Sheet1 page2 years ago
Datasheet1 page2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet1 page5 years ago
Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BFO00FN.

Descriptions

Descriptions of Balluff BFO00FN provided by its distributors.

Balluff Reflectors, Fibers, Optics BFO D22-XB-LB-EAK-15-SA1-05 - BFO00FN
Balluff BFO Fiber Optic Cable/Assembly (P/N: BFO00FN). Industrial fiber optic cable or probe for use with Balluff fiber optic amplifiers. Provides flexible light guidance to confined spaces for small part detection, color recognition, and presence verification.
Our plastic and glass fibers, which are designed and tested for our fiber-based devices, are available as switches or in single-use designs. You can use them whenever you have virtually no installation space available, such as for detecting small parts, controlling part characteristics, parts positioning, counting tasks, and in robotics.Plastic optics are used when requirements for robustness as well as temperature or chemical resistance are low. Glass fiber optics are suitable for harsh environments – even with oil mist and influence from chemicals – as well as for temperatures of over 200 °C.Both of our plastic as well as glass fibers are characterized by their transmission accuracy and speed. Various end fittings (diameter from 2 to 8 mm, square from 5 x 4 mm to 23 x 55 mm, …) with straight or angled light emission, even bendable optic heads for plastic fibers, round out Balluff's portfolio.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff