Balluff BESM12MI-PSC40B-BV03

PROXIMITY SWITCH, M12, PNP; Sensing Range Max: 4mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC...
$ 51.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BESM12MI-PSC40B-BV03.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-40.82%

Descriptions

Descriptions of Balluff BESM12MI-PSC40B-BV03 provided by its distributors.

PROXIMITY SWITCH, M12, PNP; Sensing Range Max:4mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:30V; Product Range:BESM12MI-PSC40B-BV03; SVHC:No SVHC (17-Dec-2015); Freque
SENSOR, INDUCTIVE, 4MM, 12-30VDC; Product Range:-; Sensing Range Max:4mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:12V; Thread Size - Metric:M12 RoHS Compliant: Yes
Balluff BES Inductive Proximity Sensor M12 (P/N: BES M12MI-PSC40B-BV03). Non-contact metal object detection with high switching frequency and extended sensing range. Flush or non-flush mounting with PNP/NPN output, M8/M12 connectivity, and IP67/IP68 protection for machine tools, packaging, and assembly automation.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff