Balluff BES0001

Proximity Sensor, M12, 4MM , Flush, Pnp/no, 3M Pvc Cable
$ 60.358

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BES0001.

Balluff Inc.

Instruction Sheet2 pages24 years ago
Datasheet2 pages24 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BES0001.

Descriptions

Descriptions of Balluff BES0001 provided by its distributors.

PROXIMITY SENSOR, M12, 4MM , FLUSH, PNP/NO, 3M PVC CABLE
BES0001 Balluff Inductive proximity switch
Balluff Inductive Sensors BESM12MI-PSC40B-BV03 - BES0001
SENSOR PROX INDUCTIVE 4MM MODULE
DIMENSION= 12 X 53 MM, STYLE=M12
Balluff offers a wide range of inductive proximity switches and sensors for various applications and industries. Whether standard inductive proximity sensors, high-pressure sensors, hygienic sensors / washdown compliant, factor 1 sensors, magnetic field resistant by magnetic shielding, weld immune proximity sensors, high temperature sensors, explosion-proof (IECEx, ATEX) or NAMUR sensors, you are guaranteed to find the right product for your individual application in our portfolio thanks to different housing materials and sealing methods. We offer different designs, housing diameters and thread sizes for easy integration in a wide range of situations and for optimum solutions even where space is limited.The technology used worldwide has an optimum price-performance ratio and can be supplied in short delivery times, even for large quantities.Increase the availability of your systems and reduce maintenance and storage costs at the same time with inductive proximity switches from Balluff.Our inductive BES Entry Line portfolioPerfectly fitting performance at an excellent price - no more and no less!

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff