Balluff BES G06E60-PSC15B-EP02

Inductive proximity switch

Submit Request for Quote

Unfortunately we do not know of any distributors for BES G06E60-PSC15B-EP02. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BES G06E60-PSC15B-EP02.

Balluff Inc.

Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

Farnell

Engineering Resources

View Evaluation kits and Reference designs for Balluff BES G06E60-PSC15B-EP02.

Descriptions

Descriptions of Balluff BES G06E60-PSC15B-EP02 provided by its distributors.

Inductive proximity switch
Our standard inductive sensors are ideal for object detection in metal areas. They are short-circuit protected and operate without contact, making them wear-free and very resistant to dirt and contamination. The sensors are available in configurations from 3 mm Ø to 80 × 80 mm square dimensions. The rugged and reliable inductive Global Sensors provide especially economical solutions. We can also delivery the broad range of these over 500 preferred types worldwide in the shortest possible time.
SENSOR, PROXIMITY SWITCH, PNP; Frequency Response Max:3kHz; Sensing Range Max:1.5mm; Sensor Input:Inductive; Supply Voltage DC Max:30VDC; Approval Bodies:CE; Approval Category:UL Recognised; Body Length:6mm; Contact Configuration:NO; External Diameter:6.5mm; IP / NEMA Rating:IP 67; Load Current Max:150mA; Material:Corrosion Resistant Steel; Operating Temperature Max:70°C; Operating Voltage:24VDC; Output Type:PNP; Response Time:20ms; Sensing Distance Max:1.5mm; Series:SuperShorties; Standard:Open Collector; Supply Voltage DC Min:10VDC; Temperature Operating Min:-25°C; Termination Type:Wire Leads

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff