Balluff BES 516-300-S249-S4-D

Inductive Sensor, M12, 1.5MM Range Flush, PNP No, M12 Connector, 500 Bar
$ 160.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BES 516-300-S249-S4-D.

Balluff Inc.

Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+218%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BES 516-300-S249-S4-D.

Descriptions

Descriptions of Balluff BES 516-300-S249-S4-D provided by its distributors.

INDUCTIVE SENSOR, M12, 1.5MM RANGE FLUSH, PNP NO, M12 CONNECTOR, 500 BAR
Our pressure-rated inductive sensors withstand a pressure of up to 500 bar. They are, therefore, perfectly suited for position monitoring of your hydraulics, such as for end position verification of hydraulic cylinders or monitoring valve position.
Balluff BES Inductive Proximity Sensor M16 (P/N: BES 516-300-S249-S4-D). Non-contact metal object detection with high switching frequency and extended sensing range. Flush or non-flush mounting with PNP/NPN output, M8/M12 connectivity, and IP67/IP68 protection for machine tools, packaging, and assembly automation.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff

Part Number Aliases

This part may be known by these alternate part numbers:

  • BES 516-300-S 249-S 4-D
  • BES516-300-S249-S4-D