Balluff BCS00U6

Capacitive Proximity Sensor, Rectangular, 20MM, DC, Pnp-no, M8 3-PIN Pigtail, Shielded
$ 100.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BCS00U6.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BCS00U6.

Descriptions

Descriptions of Balluff BCS00U6 provided by its distributors.

CAPACITIVE PROXIMITY SENSOR, RECTANGULAR,20MM, DC, PNP-NO, M8 3-PIN PIGTAIL, SHIELDED
Balluff Capacitive Sensors BCSQ40BBAA-PSC20C-EP00,3-GS49 - BCS00U6
Capacitive Sensor, 1mm Min, 20mm Max, Flush Mount
Our capacitive sensors reliably detect objects over long distances. They are suitable for non-contacting detection of solid bodies made of glass, wood, metal, plastic, composite materials, liquids, and bulk materials. This is achievable through plastic walls and other non-metallic packaging.The capacitive sensors are not affected by color, dust, and reflective, glossy, or transparent surfaces.The capacitive sensors from Balluff are available in various configurations, with a wide variety of plug and cable options. Choose from switching or analog output or with IO-Link interface. Particularly economical versions are also available.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff