Balluff BCS00R4

Sensor, Capacitive, M12 Flush, Stn. Stl., 4MM, PNP, No, 2M Cable
$ 151.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BCS00R4.

Balluff Inc.

Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages2 years ago
Datasheet2 pages2 years ago
Instruction Sheet2 pages5 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Engineering Resources

View Evaluation kits and Reference designs for Balluff BCS00R4.

Descriptions

Descriptions of Balluff BCS00R4 provided by its distributors.

SENSOR, CAPACITIVE, M12 FLUSH, STN. STL., 4MM, PNP, NO, 2M CABLE
Balluff BCS Capacitive Proximity Sensor (P/N: BCS00R4). Non-contact detection of metallic and non-metallic objects, liquids, powders, and granulates through container walls. Adjustable sensitivity with PNP/NPN output for level detection, material presence, and fill-level monitoring.
Our capacitive sensors reliably detect objects over long distances. They are suitable for non-contacting detection of solid bodies made of glass, wood, metal, plastic, composite materials, liquids, and bulk materials. This is achievable through plastic walls and other non-metallic packaging.The capacitive sensors are not affected by color, dust, and reflective, glossy, or transparent surfaces.The capacitive sensors from Balluff are available in various configurations, with a wide variety of plug and cable options. Choose from switching or analog output or with IO-Link interface. Particularly economical versions are also available.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff