Balluff BCS0055

Capacitive Proximity Sensor, Flush, 8MM, PNP, No, M8 X 1, IP67, Bcs Series
$ 151.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BCS0055.

Balluff Inc.

Instruction Sheet2 pages1 year ago
Datasheet2 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BCS0055.

Descriptions

Descriptions of Balluff BCS0055 provided by its distributors.

CAPACITIVE PROXIMITY SENSOR, FLUSH, 8MM, PNP, NO, M8 X 1, IP67, BCS SERIES
Balluff BCS Capacitive Proximity Sensor (P/N: BCS0055). Non-contact detection of metallic and non-metallic objects, liquids, powders, and granulates through container walls. Adjustable sensitivity with PNP/NPN output for level detection, material presence, and fill-level monitoring.
Our capacitive sensors reliably detect objects over long distances. They are suitable for non-contacting detection of solid bodies made of glass, wood, metal, plastic, composite materials, liquids, and bulk materials. This is achievable through plastic walls and other non-metallic packaging.The capacitive sensors are not affected by color, dust, and reflective, glossy, or transparent surfaces.The capacitive sensors from Balluff are available in various configurations, with a wide variety of plug and cable options. Choose from switching or analog output or with IO-Link interface. Particularly economical versions are also available.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff