Balluff BAE00M3

Balluff Bae PS-XA-1S-24-200-104 - BAE00M3
$ 606.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BAE00M3.

Balluff Inc.

Instruction Sheet3 pages2 years ago
Datasheet3 pages2 years ago
Instruction Sheet4 pages2 years ago
Datasheet4 pages2 years ago
Instruction Sheet3 pages5 years ago
Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BAE00M3.

Descriptions

Descriptions of Balluff BAE00M3 provided by its distributors.

Balluff BAE PS-XA-1S-24-200-104 - BAE00M3
Balluff BAE Power Supply/Amplifier (P/N: BAE00M3). Industrial power supply, amplifier, or signal conditioning module for Balluff sensor and automation systems.
Our Heartbeat® power supply units with IO-Link interface ensure reliable and efficient power supply to sensors, actuators, controllers, and HMIs. They were developed especially for critical applications with high demands on quality, long service life, and diagnostic capability. Their key features are especially high quality components, long service life, and built-in monitoring. A Heartbeat® status indicator LED gives local, three-color indication on the current load situation, the degree of device wear, and the remaining service life of the power supply. Alarm, stress level, and lifetime are output through the digital outputs.Using IO-Link you can call up detailed diagnostic and status information about the device, the operating parameters, and history. The extra narrow configuration of the Heartbeat® power supply units with IO-Link interface makes it possible to have a resource-optimized control cabinet design (IP20 housing). IP67 variants for supplying power to the modules in decentralized structures in direct proximity to the consumer are also available.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff