Bahco S4RM/3T

Ring ratchet wrench kit, 3 pieces with bag, 8-19 mm, 5°, 550 g, chromium-vanadium steel, S4RM/3T
$ 72.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bahco S4RM/3T.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
-28.77%

Descriptions

Descriptions of Bahco S4RM/3T provided by its distributors.

Ring ratchet wrench kit, 3 pieces with bag, 8-19 mm, 5°, 550 g, chromium-vanadium steel, S4RM/3T
WRENCH SET, RATCHET, 12 SIZES ROHS COMPLIANT: NA
Bahco 3 , , , 8 x 9 ¡ú 18 x 19 mm
Pieces pcs = 3 / Spanner Product Type = Ratchet Ring / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 11 mm / Spanner Head Size Metric = 12 mm / Spanner Head Size Metric = 15 mm / Spanner Head Size Metric = 16 mm / Spanner Head Size Metric = 19 mm / Spanner Material = Stål / Weight g = 550

Manufacturer Aliases

Bahco has several brands around the world that distributors may use as alternate names. Bahco may also be known as the following names:

  • Bahco Tools