Snap-on Tools BE-8810

Screwdriver, PZ1, Pozidriv, BL 75 mm, L 197 mm, BE-8810
$ 12.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Snap-on Tools BE-8810.

Newark

Datasheet1 page10 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-34.11%

Descriptions

Descriptions of Snap-on Tools BE-8810 provided by its distributors.

Screwdriver, PZ1, Pozidriv, BL 75 mm, L 197 mm, BE-8810
SCREWDRIVER, POZI NO.1X75MM; Overall Length: 197mm; Blade Length: 75mm; Product Range: -; Driver Type: Posidriv No1; Handle Type: Ergonomic; Screwdriver Type: Pozidriv; Tip / Nozzle Size: PZ1; Tip / Nozzle Style: Pozidriv
Pozi Screwdriver; Longitud Total:202Mm; Longitud De La Hoja:80Mm; Blade Tip Style:Pozi No. 1X80 Mm; Características:Ergonomic Handle; Tipo De Cuchilla:Pozidrive |Ergo Bahco BE-8810

Manufacturer Aliases

Snap-on Tools has several brands around the world that distributors may use as alternate names. Snap-on Tools may also be known as the following names:

  • SNAP-ON
  • Snap-On Tools Japan
  • Snap-on Tools Corp
  • Snap-On Industrial Brands
  • Snap ON
  • SNAP-ON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE8810