Snap-on Tools BE-8020

Screwdriver, 3 mm, slotted, BL 60 mm, L 163 mm, BE-8020
$ 6.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Snap-on Tools BE-8020.

TME

Datasheet772 pages4 years ago
Datasheet1,264 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-16.43%

Descriptions

Descriptions of Snap-on Tools BE-8020 provided by its distributors.

Screwdriver, 3 mm, slotted, BL 60 mm, L 163 mm, BE-8020
SCREWDRIVER, SLOT, 3X50MM; Tip Size: 3mm; Blade Length: 50mm; Overall Length: 152mm; Product Range: -; Handle Type: Ergonomic; Screwdriver Type: Slotted; Tip / Nozzle Size: 3mm; Tip / Nozzle Style: Flared Slot; Tip Size A x B: 3
Screwdriver, Slotted Head, 152Mm; Longitud Total:152Mm; Longitud De La Hoja:50Mm; Tamaño De Punta:3Mm; Blade Tip Style:Flared Slot ; Blade Tip Width:3Mm; Características:Ergonomic Handle; Destornillador, Tipo:Slotted |Ergo Bahco BE-8020

Manufacturer Aliases

Snap-on Tools has several brands around the world that distributors may use as alternate names. Snap-on Tools may also be known as the following names:

  • SNAP-ON
  • Snap-On Tools Japan
  • Snap-on Tools Corp
  • Snap-On Industrial Brands
  • Snap ON
  • SNAP-ON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE8020