Baco LBX17302

LBX17302, BACO Controls Inc.
$ 58.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco LBX17302.

Master Electronics

Datasheet19 pages14 years ago

Inventory History

3 month trend:
-47.03%

Descriptions

Descriptions of Baco LBX17302 provided by its distributors.

LBX17302, BACO Controls Inc.
Push-Turn to Reset Switch
Contact Configuration = 2NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 250 VAC / Contact Voltage = 125 VDC / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP66 / Series = LBX

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres