Baco L21LA00

L21LA00, BACO Controls Inc.
$ 34.49

Price and Stock

Inventory History

3 month trend:
-6.76%

Descriptions

Descriptions of Baco L21LA00 provided by its distributors.

L21LA00, BACO Controls Inc.
BACO , 2 , , 22mm
Contact Voltage = 600 VAC / Contact Voltage = 600 VDC / Illumination = No / Diameter mm = 29.9 / Contact Current = 10 A @ 600 VAC / Contact Current = 2.5 A @ 600 VDC / Termination Type = Screw Terminal / Housing Material = Plastic / Lock Type = Ronis 455 / Indexing Angle ° = 45 / Series = L21LA / Length mm = 26.2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP66 / Protection Rating = IP69K / Switching Function = Latching Function / Contact Configuration = 1NC / Positions = 2

Images

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres