Baco L20SC20L

BACO L20SC20L LED Indicator Lamp
$ 9.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco L20SC20L.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+92.66%

Descriptions

Descriptions of Baco L20SC20L provided by its distributors.

BACO L20SC20L LED Indicator Lamp
RS APAC
L20SC20L, BACO Controls Inc.
Lights With Integrated Led
Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Green / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Front Ring Colour = Black / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP69K / Mounting Depth mm = 37.2 / Series = L20SC Series

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres