Baco L20SC20H

Product Type = Pilot Light / Rated Voltage AC V = 230 / Rated Voltage DC V = 230 / Illumination Colour = Green /...
$ 9.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baco L20SC20H.

Master Electronics

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Baco L20SC20H provided by its distributors.

Product Type = Pilot Light / Rated Voltage AC V = 230 / Rated Voltage DC V = 230 / Illumination Colour = Green / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Front Ring Colour = Black / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP69K / Mounting Depth mm = 37.2 / Series = L20SC Series

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres