Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Red / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Plastic / Front Ring Colour = Black / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP69K / Mounting Depth mm = 37.2 / Series = L20SC Series