Baco L20SA40

Light Alarms Operating temperature: -25...+70 °C Colour: Yellow Protection rating: IP66 Series: BACO ø22 Shape: Round...
$ 6.13

Price and Stock

Descriptions

Descriptions of Baco L20SA40 provided by its distributors.

Light Alarms Operating temperature: -25...+70 °C Colour: Yellow Protection rating: IP66 Series: BACO ø22 Shape: Round Size: 22 mm Switching type: - Type: Indicator Lamp Mounting depth: 44 mm

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres