Descriptions of Baco 33EAWL4 provided by its distributors.
Product Type = LED Block / Rated Voltage AC V = 48 / Rated Voltage DC V = 48 / Illumination Colour = White / Termination Type = Screw Terminal / Mounting Type = Front Mount / Protection Rating = IP20 / Mounting Depth mm = 21.5