Baco 33EAGH

Product Type = LED Block / Rated Voltage AC V = 230 / Illumination Colour = Green / Termination Type = Screw Terminal...
$ 22.39

Price and Stock

Inventory History

3 month trend:
+190%

Descriptions

Descriptions of Baco 33EAGH provided by its distributors.

Product Type = LED Block / Rated Voltage AC V = 230 / Illumination Colour = Green / Termination Type = Screw Terminal / Mounting Type = Front Mount / Protection Rating = IP20 / Mounting Depth mm = 21.5

Manufacturer Aliases

Baco has several brands around the world that distributors may use as alternate names. Baco may also be known as the following names:

  • BACO CONTROLS
  • BACO Controls Inc
  • Baco Metal Centres