Descriptions of Baco 0174105 provided by its distributors.
Poles = 3 / Switching Current = 32 A / Switching Voltage VAC = 690 / Switching Power = 11 kW / Fuse Current A = 32 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Handle Colour = Black / Case Colour = Grey / Protection Rating = IP20 / Protection Rating = IP40 / Width mm = 44 / Height mm = 45 / Depth mm = 79