B&K Precision TLPWR1

B&K Precision TLPWR1 High Current Test Leads, 60A, 8AWG, 2 m, with Spade Connectors
$ 137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision TLPWR1.

Electro Sonic

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.95%

Descriptions

Descriptions of B&K Precision TLPWR1 provided by its distributors.

B&K Precision TLPWR1 High Current Test Leads, 60A, 8AWG, 2 m, with Spade Connectors
High Current Test Lead, Spade Lug to Spade Lug, 2m, Silicone, Black, Red
ELECTRONIC ACCESSORIES, TEST LEADS, HIGH CURRENT, 2 METERS, 60 A, TLPWR MODEL
Test Lead with Spade Connectors, 60A, Black/Red, 2m,
2 Meter, 60 Amp Test Lead with Spade Connectors
HC TEST LEAD SET 60A 2M SPD CONN
Test Lead for DC Electronic Load
Test Lead Set, Blk, Red, 2M, 60A; Test Connector Type A:Spade Lug; Test Connector Type B:Spade Lug; Voltage Rating:-; Current Rating:60A; Insulator Colour:Black, Red; Lead Length - Metric:2M; Lead Length - Imperial:79.2" Rohs Compliant: Yes |B&k Precision TLPWR1

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLPWR1.