B&K Precision TL 30

Hook-up Cable Set Alligator Clip Tester Plug 30 in. L
$ 25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision TL 30.

Farnell

Datasheet1 page8 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of B&K Precision TL 30 provided by its distributors.

Hook-up Cable Set Alligator Clip Tester Plug 30 in. L
Hook-Up Lead Set, 30A, 2x 750mm
TST LEAD GATOR TO SPADE TERM 30"
BK Precision Cable Set 30 AMP HookUp
HOOK-UP CABLE SET, ALLIGATOR CLIP-LUG; Test Connector Type A: Spade Lugs x2; Test Connector Type B: Test Clip; Voltage Rating: -; Current Rating: 30A; Insulator Colour: Black, Red; Lead Length - Metric: 750mm; Lead Length - Imperial: 29.6"; No. of Test Leads: 2; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-30
  • TL30