B&K Precision SEFRAM 4415

Function Generator, Dds, 15MHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SEFRAM 4415. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision SEFRAM 4415.

element14 APAC

Datasheet2 pages19 years ago

Descriptions

Descriptions of B&K Precision SEFRAM 4415 provided by its distributors.

FUNCTION GENERATOR, DDS, 15MHZ
FUNCTION GENERATOR, DDS, 15MHZ; Signal Generator Type:DDS; Bandwidth:15MHz; Modulation Type:AM / FM; Supply Voltage Range:90V AC to 264V AC; External Height:88mm; External Width:213mm; External Depth:210mm; Plug Type:Euro, UK; Display:LCD backlight; Sweep Rate Range:10ms to 50s

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEFRAM4415