B&K Precision MR25080

B&K Precision MR25080 HV DC Power Supply, Single Output, Multi Range, 250V, 80A, 5kW, MR Series
$ 6,879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision MR25080.

TME

Datasheet8 pages11 years ago
Datasheet7 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-89.93%

Descriptions

Descriptions of B&K Precision MR25080 provided by its distributors.

B&K Precision MR25080 HV DC Power Supply, Single Output, Multi Range, 250V, 80A, 5kW, MR Series
Dc Power Supply, 80A, 250V, 5Kw; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:250V; Output Current Min:0A; Output Current Max:80A; Power Rating:5Kw; Product Range:Mr Seriesrohs Compliant: Yes |B&k Precision MR25080
Output Power kW = 5 / Output Voltage 1 Max. V = 250 / Outputs = 1 / Input Voltage Min. VAC = 200 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 80 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = GPIB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Socket / Ports = DB25 Socket / Ports = GPIB Socket / Ripple & Noise (V) mV = 85 / Ripple & Noise (V) mV = 500 / Display Type = VFD / Response Time ms = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION