Dc Power Supply, Prog, 4 O/P, 32V, 9.5A; No. Of Slots/Outputs:4Outputs; Output Power Max:100W; Power Supply Output Type:Programmable; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Max:9.5A; Product Range:Mps Series |B&k Precision MPS1102
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: