B&K Precision MPS1001

B&K Precision MPS1001 Modular DC Power Supply, Mainframe, 1 to 4 Slots, 1U, 1200W, MPS Series
$ 3,850
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision MPS1001.

TME

Datasheet10 pages1 year ago

Inventory History

3 month trend:
+3.28%

Descriptions

Descriptions of B&K Precision MPS1001 provided by its distributors.

B&K Precision MPS1001 Modular DC Power Supply, Mainframe, 1 to 4 Slots, 1U, 1200W, MPS Series
DC PWR SUPPLY MAIN FRAME, PROG, 1.2KW;
Dc Pwr Supply Main Frame, Prog, 1.2Kw; No. Of Slots/Outputs:4Outputs; Output Power Max:1.2Kw; Power Supply Output Type:Programmable; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:-; Product Range:Mps Series |B&k Precision MPS1001

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION